
* Images are for reference only
683MPW160K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 683MPW160K
- JLCPCB Part #
- C5518101
- Package
- Plugin,D6.5xL14.5mm
- Description
- -55℃~+105℃ 68nF 90V、160V ±10% Plugin,D6.5xL14.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8917
200+
$0.3570
400+
$0.3443
1000+
$0.3396
Welcome back, may I help you?