
* Images are for reference only
155MWR630K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 155MWR630K
- JLCPCB Part #
- C6041329
- Package
- Plugin,D26.5xL34mm
- Description
- -40℃~+105℃ 1.5uF 630V Metallized Polyester ±10% 插件,D26.5xL34mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3233
200+
$2.1245
500+
$2.0535
1000+
$2.0181
Welcome back, may I help you?