
* Images are for reference only
228LBB100M2DD
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 228LBB100M2DD
- JLCPCB Part #
- C6401352
- Package
- Plugin,D30xL32mm
- Description
- -40℃~+85℃ 100V 10mm 113.04mΩ@120Hz 2200uF 3.09A@120Hz 3000hrs@85℃ 30mm 32mm ±20% Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9084
200+
$3.1558
500+
$3.0499
1000+
$2.9993
Welcome back, may I help you?