
* Images are for reference only
SLP391M180A3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP391M180A3P3
- JLCPCB Part #
- C2634967
- Package
- Plugin,D22xL30mm
- Description
- -25℃~+105℃ 10mm 180V 22mm 3000hrs@105℃ 30mm 390uF 510mΩ ±20% Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1628
200+
$0.4497
500+
$0.4353
1000+
$0.4273
Welcome back, may I help you?