* Images are for reference only
158LMB200M2EF
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 158LMB200M2EF
- JLCPCB Part #
- C6365407
- Package
- 插件,D35xL42mm
- Description
- 3.08A@120Hz ±20% 10mm 200V 165.786mΩ@120Hz 1500uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4730
200+
$6.5730
480+
$6.3540
1000+
$6.2445