
* Images are for reference only
SLPX391M450H7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX391M450H7P3
- JLCPCB Part #
- C7316961
- Package
- Plugin,D35xL42mm
- Description
- -25℃~+85℃ 10mm 2.38A@120Hz 3000hrs@85℃ 35mm 390uF 42mm 450V 680mΩ@120Hz ±20% 插件,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8442
200+
$6.7219
480+
$6.4961
1000+
$6.3864
Welcome back, may I help you?