* Images are for reference only
826AVG063MFBJ
- Manufacturer
- Illinois Capacitor
- MFR.Part #
- 826AVG063MFBJ
- JLCPCB Part #
- C5564609
- Package
- 插件,D8xL13.5mm
- Description
- 63V 82uF Polymer ±20% 32mΩ 105mA@120Hz Plugin,D8xL13.5mm Polymer Aluminum Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5605
200+
$1.0215
500+
$0.9885
1000+
$0.9705