
* Images are for reference only
155DCN5R5M
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 155DCN5R5M
- JLCPCB Part #
- C6650406
- Package
- Plugin
- Description
- -40℃~+60℃ 1.5F 1000hrs@60℃ 24.5mm 320mΩ 5.5V ±20% Plugin Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1861
150+
$2.4680
450+
$2.3859
1050+
$2.3456
Related Products
Welcome back, may I help you?