
* Images are for reference only
108LBB250M2DG
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 108LBB250M2DG
- JLCPCB Part #
- C5866731
- Package
- Plugin,D30xL47mm
- Description
- -40℃~+85℃ 1000uF 10mm 165.79mΩ@120Hz 250V 3000hrs@85℃ 30mm 4.28A@120Hz 47mm ±20% Plugin,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4031
200+
$5.7473
500+
$5.5556
1000+
$5.4606
Welcome back, may I help you?