380LQ821M315K452
Extended
* Images are for reference only

380LQ821M315K452

Attributes
Value
MFR.Part #
380LQ821M315K452
JLCPCB Part #
C6387164
Package
Plugin,D30xL47mm
Description
-40℃~+85℃ 10mm 2000hrs@85℃ 243mΩ@120Hz 3.25A@120Hz 30mm 315V 47mm 820uF ±20% Plugin,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D30xL47mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)243mΩ@120Hz
Pin Spacing10mm
Voltage Rating315V
Height - Seated (Max)47mm
Tolerance±20%
Capacitance820uF
Ripple Current3.25A@120Hz
Diameter30mm