
* Images are for reference only
107SML050M
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 107SML050M
- JLCPCB Part #
- C6064245
- Package
- SMD,D8xL10.6mm
- Description
- -40℃~+85℃ 1.99Ω@120Hz 10.6mm 100uF 2000hrs@85℃ 200mA@120Hz 50V 8mm ±20% SMD,D8xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6473
200+
$0.2586
500+
$0.2507
1000+
$0.2460
Welcome back, may I help you?