
* Images are for reference only
IXGA12N120A3
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXGA12N120A3
- JLCPCB Part #
- C17375783
- Package
- TO-263AA
- Description
- -55℃~+150℃@(Tj) 1.2kV 100W 20.4nC 22A 30pF 35ns 3V@15V,12A 550pF 62ns 8pF PT (Punch-Through) TO-263AA IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3034
10+
$5.1937
50+
$5.1211
100+
$5.0485
Welcome back, may I help you?