This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMA50E1600TZ-TUB

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
CMA50E1600TZ-TUB
JLCPCB Part #
C3614807
Package
TO-268AA(D3PAK-HV)
Description
-40℃~+150℃@(Tj) 1 SCR 1.3V 1.5V 1.6kV 100mA 50mA 79A TO-268AA(D3PAK-HV) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8928
200+ $2.6674
500+ $2.5737
1000+ $2.5285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons