
* Images are for reference only
IXGP12N120A3
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXGP12N120A3
- JLCPCB Part #
- C3193430
- Package
- TO-220-3
- Description
- -55℃~+150℃@(Tj) 1.2kV 100W 20.4nC 22A 3V@15V,12A TO-220-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3122
200+
$1.6686
500+
$1.6107
1000+
$1.5817
Related Products
Welcome back, may I help you?