
* Images are for reference only
IXGK82N120A3
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXGK82N120A3
- JLCPCB Part #
- C17303163
- Package
- TO-264
- Description
- -55℃~+150℃@(Tj) 1.25kW 1.2kV 12.5mJ 2.05V@15V,82A 260A 265ns 340nC 34ns 5.5mJ PT (Punch-Through) TO-264 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.6787
200+
$27.8021
500+
$26.8730
1000+
$26.4149
Welcome back, may I help you?