
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,53.5x53.5mm | |
| Inductance | 7mH | |
| Current - Saturation(Isat) | 3A | |
| Tolerance | ±10% | |
| Current Rating | 1.9A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L301308-702K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,53.5x53.5mm | |
| Inductance | 7mH | |
| Current - Saturation(Isat) | 3A | |
| Tolerance | ±10% | |
| Current Rating | 1.9A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L301308-702K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The L301308-702K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.