
* Images are for reference only
L301307-182K
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- L301307-182K
- JLCPCB Part #
- C17250664
- Package
- Plugin-4P,43.5x43.5mm
- Description
- 1.5A 1.8mH 125mΩ 4A ±10% Plugin-4P,43.5x43.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.7263
198+
$26.6239
504+
$25.7348
999+
$25.2950
Welcome back, may I help you?