This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L101247A-100L

Extended
Manufacturer
ITG Electronics, Inc.
MFR.Part #
L101247A-100L
JLCPCB Part #
C17468256
Package
SMD,10x6.4mm
Description
0.125mΩ 100nH 129A 78A ±15% SMD,10x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8058
300+ $1.1195
600+ $1.0825
900+ $1.0649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons