
* Images are for reference only
L201204-101MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- L201204-101MHF
- JLCPCB Part #
- C6284855
- Package
- Plugin-4P,54.5x25.5mm
- Description
- 106uH 12.5mΩ 16A ±20% Plugin-4P,54.5x25.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.1650
198+
$33.1844
498+
$32.0747
1002+
$31.5270
Related Products
Welcome back, may I help you?