
* Images are for reference only
IS61LV6416-10TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LV6416-10TLI-TR
- JLCPCB Part #
- C20543729
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 10ns 120mA 1Mbit 3.135V~3.63V 500uA Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7956
200+
$3.5104
500+
$3.3919
1000+
$3.3351
Related Products

IS61LV6416-10TI-TR
ISSI(Integrated Silicon Solution)
$6.33

IS61LV6416-10T-TR
ISSI(Integrated Silicon Solution)
$6.12

IDT71V416VS15PHGI8
RENESAS
$13.28

IDT71V424L10PH
RENESAS
$15.52

IS62WV12816BLL-55T-TR
ISSI(Integrated Silicon Solution)
$7.09

IS66WV51216BLL-55TLI
ISSI(Integrated Silicon Solution)
$5.93
Welcome back, may I help you?