
* Images are for reference only
IS61LV5128AL-10BI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LV5128AL-10BI-TR
- JLCPCB Part #
- C20476948
- Package
- 36-miniBGA (8x10)
- Description
- -40℃~+85℃ 10ns 20mA 3.135V~3.63V 4Mbit 95mA Auto power-down function Parallel Port (Parallel) 36-miniBGA (8x10) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2497
200+
$4.4890
500+
$4.3395
1000+
$4.2656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61LV5128AL-10BLI-TR
ISSI(Integrated Silicon Solution)
$11.2497

IS61LV5128AL-10TI-TR
ISSI(Integrated Silicon Solution)
$12.3968

IS61LV5128AL-10TLI-TR
ISSI(Integrated Silicon Solution)
$5.8434

IS63LV1024L-12BI-TR
ISSI(Integrated Silicon Solution)
$7.0628

IS61LV5128AL-10BLI
ISSI(Integrated Silicon Solution)
$12.9495

IS61LV5128AL-10BI
ISSI(Integrated Silicon Solution)
$12.9495
Welcome back, may I help you?