This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS43LR16160F-6BL

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43LR16160F-6BL
JLCPCB Part #
C20544400
Package
60-TFBGA (8x10)
Description
0℃~+70℃ 1.8V 166MHz 256Mbit 45mA 60-TFBGA (8x10) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4465
300+ $8.5577
600+ $8.2725
900+ $8.1307

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons