
* Images are for reference only
IS46DR16320D-3DBLA1
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46DR16320D-3DBLA1
- JLCPCB Part #
- C17328888
- Package
- TWBGA-84(8x12.5)
- Description
- -40℃~+95℃ 1.7V~1.9V 333MHz 512Mbit 85mA 8mA Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM TWBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2564
209+
$5.2897
418+
$5.1125
1045+
$5.0255
Related Products
Welcome back, may I help you?