
* Images are for reference only
IS25WP512M-JLLE-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WP512M-JLLE-TR
- JLCPCB Part #
- C6280174
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+105℃ 1.7V~1.95V 100,000 Cycles 133MHz 20 Years 21uA 512Mbit SPI WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1422
10+
$12.5493
30+
$11.5248
100+
$10.6307
Related Products

IS25WP512M-RHLE-TR
ISSI(Integrated Silicon Solution)
$15.0205

IS25LP512MG-JLLE-TR
ISSI(Integrated Silicon Solution)
$9.5465

IS25WP512M-RMLE-TR
ISSI(Integrated Silicon Solution)
$12.5783

S25FL032P0XNFA013
Infineon/Cypress Semicon
$3.9549

S25FL128SAGNFM003
Infineon/Cypress Semicon
$8.6863

S25FL128SAGNFV000
Infineon/Cypress Semicon
$3.7246
Welcome back, may I help you?