This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS43TR16256B-125KBL-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43TR16256B-125KBL-TR
JLCPCB Part #
C17570083
Package
TWBGA-96(9x13)
Description
0℃~+95℃ 1.425V~1.575V 4Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9310
200+ $4.7608
500+ $4.6014
1500+ $4.5241

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons