
* Images are for reference only
IS25WP080D-JKLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WP080D-JKLE
- JLCPCB Part #
- C1349946
- Package
- WSON-8-EP(5x6)
- Description
- 1.65V~1.95V 100,000 cycles 133MHz 20 Years 800us 8Mbit 8uA Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 570
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2037
200+
$0.4661
570+
$0.4500
1140+
$0.4420
Related Products