
* Images are for reference only
IPCP254M08PB28V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254M08PB28V
- JLCPCB Part #
- C22438440
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x4P 3A 8P Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
200+
$0.0309
1000+
$0.0262
2000+
$0.0235
10000+
$0.0211
20000+
$0.0198
Related Products
Welcome back, may I help you?