
* Images are for reference only
IPCW120W17LBS6R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW120W17LBS6R
- JLCPCB Part #
- C19192122
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.5A 1x7P 50V 7 7P Black LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
50+
$0.1845
150+
$0.1820
500+
$0.1794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?