
* Images are for reference only
IPCP127M14PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127M14PB28R
- JLCPCB Part #
- C22390554
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14P 1A 2 2x7P 3.4mm Black Brass Gold Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0766
150+
$0.0671
1000+
$0.0598
2000+
$0.0541
5000+
$0.0512
Related Products
Welcome back, may I help you?