This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IHLP3232DZER1R0M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP3232DZER1R0M01
JLCPCB Part #
C845051
Package
SMD,8.6x8.2mm
Description
18A 1uH 24A 5.78mΩ ±20% SMD,8.6x8.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.7959
10+ $0.7749
30+ $0.7620
100+ $0.7491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons