This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP3232DZER1R0M51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP3232DZER1R0M51
JLCPCB Part #
C1334734
Package
SMD,8.2x8.2mm
Description
1uH 2mΩ 4A 5A ±20% SMD,8.2x8.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7177
200+ $0.2778
500+ $0.2682
1000+ $0.2634

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons