This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCZZ0469-16

Extended
Manufacturer
Hong Cheng
MFR.Part #
HCZZ0469-16
JLCPCB Part #
C7433677
Package
SMD,P=2mm
Description
-40℃~+85℃ 1 16 16P 1x16P 200V 2mm 35.95mm 6.8mm 7.45mm Auxiliary Solder Pin Beige Copper LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 149

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 149

In-stock Item Pricing

Qty Unit Price
1+ $0.0940
50+ $0.0766
150+ $0.0679
700+ $0.0613
2800+ $0.0561
4900+ $0.0535

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons