
* Images are for reference only
HC-JXDZVC-3.5-8P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-3.5-8P
- JLCPCB Part #
- C51927064
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x8P 3.5mm 300V 8 8A 8P Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 319
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$0.1348
50+
$0.1071
250+
$0.0931
500+
$0.0827
2500+
$0.0744
5000+
$0.0703