
* Images are for reference only
HC-PZ200-8.2L-2x5PS
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ200-8.2L-2x5PS
- JLCPCB Part #
- C27985181
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 10P 1A 2 2mm 2mm 2mm 2x5P 4mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 984
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 963
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
100+
$0.0444
500+
$0.0365
1000+
$0.0322
5000+
$0.0288
10000+
$0.0270
Related Products
Welcome back, may I help you?