
* Images are for reference only
HC-XHD2.54-2x4AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XHD2.54-2x4AW
- JLCPCB Part #
- C19273913
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 12.5mm 12.5mm 2 2.5mm 2.5mm 250V 2x4P 3A 4 8.6mm 8P Beige Brass PA66 Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 643
Minimum: 1
Full Reel: 336
$0.01
Add To List
Available Order Qty: 636
In-stock Item Pricing
Qty Unit Price
1+
$0.1728
60+
$0.1355
336+
$0.1194
672+
$0.0994
3024+
$0.0906
6048+
$0.0852
Related Products
Welcome back, may I help you?