
* Images are for reference only
HCZZ0383-6
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0383-6
- JLCPCB Part #
- C7433622
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃、-40℃~+85℃ 1 10V、25V、200V 16mm 1x6P 2mm 5.2mm 6 6P Beige Copper HY LCP Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1120
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1120
In-stock Item Pricing
Qty Unit Price
1+
$0.0543
100+
$0.0447
300+
$0.0398
800+
$0.0342
4800+
$0.0313
9600+
$0.0298
Related Products
Welcome back, may I help you?