
* Images are for reference only
5264-3AWD-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- 5264-3AWD-TW
- JLCPCB Part #
- C53151821
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 4.9mm 7.9mm Brass Mini-SPOX(5264) PA66 Right Angle Tin White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0221
600+
$0.0187
2000+
$0.0166
10000+
$0.0149
20000+
$0.0139
Related Products
Welcome back, may I help you?