
* Images are for reference only
HCZZ0068-16
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0068-16
- JLCPCB Part #
- C7433587
- Package
- SMD,p=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 16 16P 1A 1x16P 27mm 5.05mm 5.25mm Beige Copper LCP Surface Mount,Vertical Tin ZH SMD,p=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.1081
50+
$0.0870
150+
$0.0764
1000+
$0.0685
2000+
$0.0622
5000+
$0.0590
Related Products
Welcome back, may I help you?