
* Images are for reference only
HCZZ0494-16
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0494-16
- JLCPCB Part #
- C7433512
- Package
- SMD,p=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 16 16P 1A 1x16P 23.3mm 4.93mm 50V Beige Copper GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,p=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1485
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1485
In-stock Item Pricing
Qty Unit Price
1+
$0.1142
50+
$0.0930
150+
$0.0824
1500+
$0.0745
3000+
$0.0681
4500+
$0.0649
Related Products
Welcome back, may I help you?