
* Images are for reference only
HV-62R3224T-J0012
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-62R3224T-J0012
- JLCPCB Part #
- C48887339
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 2.88mm round lamp head 20mA 2V 40° 500mcd 620nm 630nm 75mW Discrete Diode Red Red Lens Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0538
500+
$0.0467
1000+
$0.0413
5000+
$0.0372
10000+
$0.0349
Welcome back, may I help you?