
* Images are for reference only
HV-94I3303C-L50
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-94I3303C-L50
- JLCPCB Part #
- C48887360
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.2V 180mW 20° 5.0mm round lamp head 940nm Discrete Diode Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0945
200+
$0.0378
500+
$0.0365
1000+
$0.0359