
* Images are for reference only
LTW-2L3DV5S
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-2L3DV5S
- JLCPCB Part #
- C6218856
- Package
- Plugin,D=5mm
- Description
- -30℃~+80℃ 2.5cd~9.3cd 2.7V~3.7V 3.2mm Round Lens 50° Water Clear White Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3944
200+
$0.1574
500+
$0.1521
1000+
$0.1495
Related Products
Welcome back, may I help you?