
* Images are for reference only
HV-32H307B/260/SURSYG
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-32H307B/260/SURSYG
- JLCPCB Part #
- C48887281
- Package
- DIP-4-2.54mm
- Description
- -40℃~+85℃ 20mA 2V 3.0mm round lamp head 30mcd、36mcd 570nm、620nm 575nm、630nm 60° 75mW Discrete Diode Frosted Red Lens、Green Diffused Lens Red, Yellow Green DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2270
50+
$0.1783
250+
$0.1574
500+
$0.1313
2500+
$0.1197
5000+
$0.1128
Related Products
Welcome back, may I help you?