
* Images are for reference only
HV-52G7414M
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-52G7414M
- JLCPCB Part #
- C48887312
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 1.3cd 100mW 120° 20mA 3V~3.5V 3mm Cylindrical Lens 518.5nm~522.5nm 525nm Discrete Diode Frosted White Lens Green Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0510
300+
$0.0442
1000+
$0.0391
5000+
$0.0351
10000+
$0.0330
Related Products
Welcome back, may I help you?