
* Images are for reference only
8821WR-02DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821WR-02DP
- JLCPCB Part #
- C5448040
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 6.3mm 7mm Beige Right Angle UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 556
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 556
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
500+
$0.0078
2000+
$0.0065
4000+
$0.0058
24000+
$0.0052
50000+
$0.0048
Related Products
Welcome back, may I help you?