
* Images are for reference only
2016WV-07P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2016WV-07P
- JLCPCB Part #
- C5448082
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x7P 250V 2mm 4.8mm 6.1mm 7 7P Brass PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2854
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2854
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0127
2000+
$0.0107
4000+
$0.0095
24000+
$0.0085
50000+
$0.0079
Related Products
Welcome back, may I help you?