
* Images are for reference only
8821WR-09P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821WR-09P
- JLCPCB Part #
- C5448002
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 3A 5.8mm 7mm 9 9P Right Angle UL94V-0 White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2685
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2685
In-stock Item Pricing
Qty Unit Price
1+
$0.0347
200+
$0.0270
1000+
$0.0226
2000+
$0.0202
10000+
$0.0180
20000+
$0.0167
Related Products
Welcome back, may I help you?