
* Images are for reference only
2541FV-2x8P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2541FV-2x8P
- JLCPCB Part #
- C18722935
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2x8P 3A Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1085
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 1084
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
50+
$0.1097
220+
$0.0961
440+
$0.0858
2420+
$0.0778
5060+
$0.0736
Related Products
Welcome back, may I help you?