
* Images are for reference only
1540M06
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M06
- JLCPCB Part #
- C17598221
- Package
- Plugin,28.6x14.2mm
- Description
- 12mΩ 25uH 9A ±15% 插件,28.6x14.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9374
200+
$9.1528
500+
$8.8468
1000+
$8.6954
Welcome back, may I help you?