
* Images are for reference only
1540M01
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M01
- JLCPCB Part #
- C17274776
- Package
- Plugin,22.2x11.1mm
- Description
- 10uH 11A 8mΩ ±15% Plugin,22.2x11.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1014
200+
$12.0107
500+
$11.6094
1000+
$11.4119
Related Products
Welcome back, may I help you?